TE Connectivity 1969507-2 terminals feature a high-temperature resistant design.
This closed flag housing provides secure and reliable connections in electrical assemblies.
It is typically used in automotive and industrial applications where performance under elevated temperatures is required.
The durable construction ensures long-lasting performance in harsh environments.
| Gender |
Receptacle |
| Color |
Natural |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
16.76mm |
| Material |
Nylon, Polyamide |
| Mating Alignment |
With |
| Mount |
Free Hanging |
| Number of Positions |
1 |
| Operating Temperature Range |
-40 – 302 |
| Package Quantity |
1500 |
| Packaging |
Box |
| Packaging Method |
Carton |
| Packaging Quantity |
1500 |
| Primary Product colour |
Natural |
| Product Length |
.66 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Faston |
| Terminal Orientation |
Flag |
| Termination |
Quick Connect |
| Type |
Crimp Terminal Housings |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In