TE Connectivity 1939870-1 PCMCIA Connector Female 9 Contacts 1 Row Right Angle

MPN
1939870-1
Order Code
14-6723
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
180+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Available to back orderBack order, lead time 4 months

TE Connectivity's 1939870-1 is a PCMCIA connector designed with 9 contacts in a single row.

This female connector is positioned at a right angle, providing efficient space utilisation.

It is typically used in applications requiring secure data transfer, such as computer and peripheral interfaces.

The connector ensures reliable connections in compact electronic devices.


Type SD Card Connectors
Number of Positions 9
Memory Type Micro SD
Mounting Type Horizontal
Centerline (Pitch) 1.524mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) 0.5
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .2 – .5
Contact Plating Gold, Tin
Contact Underplating Material Nickel
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material LCP
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Mount Surface Mount
Number of Contacts 9
Number of Rows 1
Operating Temperature Range -13 – 185
Orientation Right Angle
Packaging Tape and Reel
Packaging Method Tape & Reel
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
Pitch 2.4mm
Plating Thickness 0.5um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Shell Material Copper Alloy
Shielding Unshielded
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Underplate Material Nickel

Reviews

Be the first to submit a review

Trustpilot