TE Connectivity 1879234-6 Thin Film Resistor SMD SMF5 820Ohm 5% 5W 500V

MPN
1879234-6
Order Code
14-9539
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.566
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The TE Connectivity 1879234-6 is a thin-film resistor designed for surface-mount applications.

It offers a resistance of 820 ohms with a 5% tolerance and a power rating of 5 watts.

This component can handle voltages up to 500 volts, making it suitable for high-power and voltage-sensitive applications.

Typical uses include electronic circuits requiring precise resistance values in compact spaces.


Type Surface Mount Resistors
Resistance 820r
Tolerance 5%
Height 0.28inch
Length 0.531inch
Max Power Dissipation 5w
Maximum Operating Temperature 280°C
Minimum Operating Temperature -80°C
Number of Terminations 2
Package Quantity 500
Package/Case SMD/SMT
Packaging Tape and Reel
RoHS Compliant Yes
Series SMF, CGS
Width 0.287inch

Reviews

Be the first to submit a review

Trustpilot