TE Connectivity 1879215-7 CPF Resistor 0402 4K64 0.1% 25PPM 1K RL

MPN
1879215-7
Order Code
14-7785
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity 1879215-7 is a CPF resistor with dimensions of 0402.

It offers a resistance of 4.64k ohms with a tolerance of 0.1% and a temperature coefficient of 25 parts per million per degree Celsius.

This precision resistor is ideal for precise electronic circuits, requiring high accuracy and stability.

It is commonly used in applications such as telecommunications, computing, and instrumentation.


Type Surface Mount Resistors
Resistance 4.64kR
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Case Code (Imperial) 0402
Case Code (Metric) 1005
DC Rated Voltage 25v
Mount Surface Mount
Package/Case 0402
Packaging Cut Tape
Reach SVHC Compliant Yes
Resistor Type Thin Film
RoHS Compliant Yes
Voltage Rating 25v

Reviews

Be the first to submit a review

Trustpilot