TE Connectivity 1879074-8 THS15 Female Shrouded Connector 1R0 5% Nano

MPN
1879074-8
Order Code
15-9486
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 1879074-8 is a shrouded female connector designed for compact electronic applications.

It offers a 1R0 resistance tolerance with a 5% precision rating.

The connector is suitable for use in high-density electronic circuits, ensuring reliable connections.

Its nano-sized configuration makes it ideal for miniaturised devices and tight spaces.


Type Chassis Mount Resistors
Resistance 1r
Tolerance 5%
Power Rating 15w
Height 0.433inch
Lead/Base Style Solder
Length 0.827inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.827inch

Reviews

Be the first to submit a review

Trustpilot