TE Connectivity 1879073-2 Wirewound Resistor Chassis Mount THS10 5%

MPN
1879073-2
Order Code
14-9600
Country of Origin
India
Qty Unit Price (Ex VAT)
35+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 100 in stock

TE Connectivity's 1879073-2 is a wirewound resistor designed for chassis mounting.

It features a power rating of 10 watts and a tolerance of 5%.

This resistor is suitable for applications requiring reliable thermal performance.

Commonly used in power supply circuits and motor drives, it ensures stability under high temperatures.


Type Chassis Mount Resistors
Resistance 100mR
Tolerance 5%
Power Rating 10w
Height 0.354inch
Lead/Base Style Solder
Length 0.669inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot