TE Connectivity 1879011-9 Metal Film Resistor 470Ω SMD 2 W 5% 100 PPM

MPN
1879011-9
EAN-13
2050005411415
Order Code
17-6903
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,923 in stock

TE Connectivity 1879011-9 is a metal film resistor with a resistance value of 470 ohms, designed in a 0603 surface-mounted device (SMD) package. It is engineered to handle a power rating of 2 watts with a tolerance of 5%, maintaining a temperature coefficient of 100 parts per million (ppm). The precision and durability offered by this resistor make it suitable for an array of applications including telecommunications, automotive circuits, and consumer electronics, where reliable performance in compact designs is essential. It is particularly beneficial in environments requiring stable resistance over varying operational conditions.
Type SMD
Resistance 470Ω
Tolerance 5%
Power Rating 2W
Content 1
Dimensions (L x W x H) 6.7 x 4 x 3.55 mm
Height 3.55mm
Length 6.7mm
Mount Surface Mount
Packaging Tape and Reel
Product Type Metal film resistor
Resistor Type Metal Film
RoHS Compliant Yes
Temperature Coefficient 100ppm
Tolerance ± 5%
Width 4mm

Reviews

Be the first to submit a review

Trustpilot