TE Connectivity 1825965-1 FSMH Tact Switch 3.5x6.0x5.0 HT

MPN
1825965-1
EAN-13
2050007139591
Order Code
07-3908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.237
200+ £0.186
500+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

The TE Connectivity 1825965-1 switch is a tactile switch known for its reliability and precise actuation. It is often used in applications requiring momentary contact, such as consumer electronics and industrial equipment. Designed for printed circuit board mounting, it ensures compactness and durability.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.52mm
Outline Dimensions (L x W) 6 mm x 3.5 mm
Illumination None
Operating Force 130gf
Actuator Material PBT
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 6.5mm
Electrical Life 20000Cycles
ELV Compliant
Illumination Type Non-Illuminated
Length 3.5mm
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 105°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Through Hole
Number of Positions 2
Operating Temperature Range -35 – 85
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Package
Product Height .198
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSM
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot