The TE Connectivity 1825138-3 is a toggle switch featuring a double pole (DP) configuration.
It operates with an ON-ON mechanism and includes a lock lug for secure placement.
Designed for reliable performance, it suits various industrial and electronic applications.
This switch is ideal for controlling circuit functions in machinery and equipment.
| Switch Function |
On-On |
| Actuator Type |
LOCKING LEVER |
| Actuator Length |
16.51mm |
| Illumination Type |
Non-Illuminated |
| Actuator Material |
Brass |
| Contact Base Material |
Copper |
| Contact Current Rating |
5a |
| Contact Material |
Copper |
| Contact Plating |
Silver |
| DC Rated Voltage |
28v |
| Depth |
11.43mm |
| Dielectric Withstanding Voltage (Max) |
1000 |
| Electrical Life |
6000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Insulation Resistance |
1000 |
| Length |
12.7mm |
| Max Current Rating |
5a |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
28v |
| Min Operating Temperature |
-30°C |
| Mount |
Solder |
| Number of Positions |
2 |
| Operating Voltage |
28 |
| Package/Case |
125 |
| Packaging |
Bulk |
| Product Orientation |
Vertical |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
Gemini A |
| Termination |
Lug |
| Throw Configuration |
DPDT |
| Type |
Toggle Switches |
| UL Flammability Rating |
UL 94V-1 |
| Voltage Rating (AC) |
125v |
To use this facility please Sign In.
Sign In