TE Connectivity's 1825136-7 is a single pole double throw (SPDT) toggle switch with an on-on configuration.
It features a lock lug design for secure mounting and reliable operation.
The switch is typically used in applications requiring manual control, such as industrial machinery and automated systems.
It offers durability and efficient switching for precise operation in various environments.
| Mounting Type |
Panel Mount |
| Contact Configuration |
SPDT |
| Switch Function |
On-On |
| Current Rating (Amps) |
5A |
| Illumination Type |
Non-Illuminated |
| Actuator Colour |
Chrome |
| Contact Base Material |
Copper |
| Dielectric Withstanding Voltage (Max) |
1000 |
| Insulation Resistance |
1000 |
| Manufacturer Series |
1825136 |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-30 |
| Operating Voltage |
28 |
| Product Orientation |
Vertical |
| Termination Type |
SOLDER |
| Type |
Toggle Switches |
| UL Flammability Rating |
UL 94V-1 |