TE Connectivity 1825096-1 Pressure button T Off/(On) N/A 20V DC 0.4VA

MPN
1825096-1
Order Code
50-6138
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/10/2026

A non-illuminated sub miniature pressure button from TE Connectivity's TPA Series, designed with an extended, round actuator and Off/(On) operating function.


  • Mount angle: vertical
  • Mount style: through hole
  • Casing/button colour: black
  • Single pole - single throw configuration (pole-throw)
  • Functions: momentary
  • Connection: solder pins
  • Plating: gold
  • Switching voltage: 20V DC
  • Max. switching capacity: 0.4VA
  • Switching current (max.): 0.02A
  • Temperature range: -30°C to 65°C
  • Electrical lifespan; 100,000 cycles
  • Manufacturer's part 1825096-1
Type Push Button Switches
Contact Configuration SPNO
Switch Function Off-Mom
Current Rating N/A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Actuator Color Black
Actuator Length 3.84mm
Actuator Material Thermoplastic
Casing/button Colour black
Connection solder pins
Contact Base Material Copper Alloy
Contact Current Rating 400mA
Contact Material Copper Alloy
Contact Plating Gold
Contact Type 1 maker
DC Rated Voltage 20v
Depth 5.23mm
Electrical Life pan; 100,000 cycles
Electrical lifespan 100,000 cycles
ELV Compliant
Functions momentary
Length 8.13mm
Max Voltage Rating (AC) 20v
Max Voltage Rating (DC) 20v
Maximum Operating Temperature 65°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operating Force 3.92n
Operating Temperature Range -30 – 65
Orientation Straight
Packaging Bulk
Packaging Method Bulk
Plating gold
Product Orientation Vertical
RoHS Compliant Yes
Series TP
Switching current (max.) 0.02a
Temperature Range -30°C to 65°C
Termination PC Pins
Throw Configuration SPST
Voltage Rating (AC) 20v

Reviews

Be the first to submit a review

Trustpilot