TE Connectivity 1825059-1 DIP SW SIP SW Switch SPST Flush 2Pos SMD

MPN
1825059-1
Order Code
15-1459
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.733
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 1825059-1 is a surface mount single pole, single throw (SPST) switch.

It features a flush actuator and two positions for simple on/off functionality.

This DIP switch is ideal for use in electronic devices for manual control or setting configurations.

Its compact design makes it suitable for integration in tight spaces.


Type DIP & SIP Switches
Circuit SPST
Number of Positions 2
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Actuator Length 0mm
Actuator Material Polyamide
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
DC Rated Voltage 5V
Depth 9.3mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 0.138inch
Housing colour Black
Length 7.06mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24V
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Surface Mount
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 60
Packaging Tape and Reel
Packaging Method Tube
Packaging Quantity 60
PCB Contact Termination Area Plating Material Nickel
Product Height .138
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series ADF
Terminal Pitch 2.54mm
Termination Gull Wing
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes

Reviews

Be the first to submit a review

Trustpilot