TE Connectivity 1825057-3 DIP Switch SPST 4POS Ext Slide T/H DIP Switch

MPN
1825057-3
Order Code
15-9066
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
280+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 280
Despatched within 5 working days - 9,290 in stock

The TE Connectivity 1825057-3 is a DIP switch featuring a SPST configuration with 4 positions and an extended slide design.

This through-hole DIP switch is ideal for applications requiring manual interfacing such as industrial controls and consumer electronics.

It simplifies circuit design by offering easy configuration changes.

The robust design ensures reliable performance in various operating environments.


Type DIP & SIP Switches
Circuit SPST
Number of Positions 4
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Actuator Length 1mm
Actuator Material Polyamide
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Depth 7.49mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 0.138inch
Housing colour Black
Lead Length 4mm
Length 12.14mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 4
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 35
PCB Contact Termination Area Plating Material Gold
Product Height .138
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series ADE
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot