The TE Connectivity 180916-5 is a black nylon female tab housing with a single pole design.
It is unshrouded, allowing for simple and effective electrical connections.
This component is typically used in automotive and industrial applications where secure and reliable connections are needed.
Its durable construction ensures longevity and resistance against wear and tear.
| Insulation |
Non-Insulated |
| Gender |
Female |
| Body Material |
Nylon |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Tab Housing |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Depth |
31mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Housing Color |
Black |
| Housing Material |
Polyamide |
| Insulation Material |
Nylon |
| Lead Free |
Lead Free |
| Length |
31.1mm |
| Material |
Polyamide, Nylon, PA66 |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging |
| Number of Circuits |
1 |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
1400 |
| Packaging |
Bag |
| Packaging Quantity |
1400 |
| Primary Product colour |
Black |
| Product Length |
1.22 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Crimp Terminal Housings |
| UL Flammability Rating |
UL 94V-2 |
To use this facility please Sign In.
Sign In