TE Connectivity 180388-2 FASTON Female Unshrouded 20-16 AWG 250 Series

Order Code:

13-8491

Brand: TE Connectivity MPN: 180388-2
Qty Unit Price (Ex VAT)
4000+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 24/04/2026

TE Connectivity's 180388-2 is a faston female unshrouded terminal for 20-16 AWG wires, designed to ensure secure electrical connections.

This 250 series connector is engineered for reliability and easy installation.

Suitable for home appliances, automotive, and industrial applications.

The terminal maintains a firm connection despite vibrations or movement.


Insulation Non-Insulated
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Open
Color Green
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Flammability Rating UL94 HB
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Lead Free
Length 14.2mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4000
Plating Tin
Plating Thickness 1um
Product Length .559
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot