TE Connectivity 1768046-7 STD15Y-K Wire Labels Yellow Polyester

MPN
1768046-7
Order Code
15-3814
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 9,600 in stock

TE Connectivity 1768046-7 STD15Y-K are yellow polyester wire labels.

They are designed for reliable and durable identification of wires and cables.

These labels are ideal for use in challenging industrial and electrical environments.

Common applications include telecommunications, control panel wiring, and data centres.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot