TE Connectivity 1768046-1 Wire Marker Clip-On Yellow Wire Marker Clip-On

MPN
1768046-1
Order Code
15-3815
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 1,300 in stock

The TE Connectivity 1768046-1 is a yellow, clip-on wire marker designed for easy identification of wires and cables.

This durable and reliable wire marker is suitable for a variety of industrial settings.

It is typically used in electrical engineering applications to organise and label wiring systems.

The clip-on design ensures secure attachment without adhesives.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300
Product Width .23

Reviews

Be the first to submit a review

Trustpilot