TE Connectivity 1768045-7 STD12Y-8 Cable Marker 4.5-6mm Imprint 8

Image Representative of Range

TE Connectivity 1768045-7 STD12Y-8 Cable Marker 4.5-6mm Imprint 8

MPN
1768045-7
EAN-13
2050003379427
Order Code
07-3862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.25
10+ £2.03
100+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The TE Connectivity STD12Y-8 is a pre-printed cable marker designed for cable diameters ranging from 4.50 to 6 mm. It is part of Tyco’s heat shrink products, offering reliable industrial labelling solutions. Typical applications include EMC products and cable processing where clear and durable identification is crucial.
Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 8
Max Cable Diameter .177 – .236
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Package Quantity 374
Packaging Strip
Packaging Method Strip
Packaging Quantity 374
Series STD12
Suitable for outside Ø (min.) 4.50mm
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot