TE Connectivity 1768045-6 STD12Y-7 Cable Marker 4.5-6mm Imprint 7

Image Representative of Range

TE Connectivity 1768045-6 STD12Y-7 Cable Marker 4.5-6mm Imprint 7

MPN
1768045-6
EAN-13
2050003375207
Order Code
07-3861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

TE Connectivity's 1768045-6 wire labels and markers are designed for durability and long-term use.

This product features a yellow colour, providing high visibility for label identification.

It is suitable for industrial applications where identification and organisation of wiring are crucial.

These labels are ideal for environments requiring durable and reliable marking solutions.


Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 7
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Packaging Method Box
Packaging Quantity 50
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot