TE Connectivity 1768045-3 STD12Y-4 Cable Marker 4.5-6mm Dia Range

Image Representative of Range

TE Connectivity 1768045-3 STD12Y-4 Cable Marker 4.5-6mm Dia Range

MPN
1768045-3
EAN-13
2050003370882
Order Code
07-3859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The TE Connectivity STD12Y-4 Pre-printed cable marker is designed for cable diameters ranging from 4.50 to 6 mm. It serves industrial labelling applications, offering heat shrink properties for secure attachment. Typical uses include cable processing and electromagnetic compatibility (emc) applications.
Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 4
Max Cable Diameter .177 – .236
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Package Quantity 370
Packaging Strip
Packaging Method Strip
Packaging Quantity 370
Series STD12
Suitable for outside Ø (min.) 4.50mm
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot