TE Connectivity 1768045-2 STD12Y-3 Cable Marker 4.5-6mm Pre-Printed

TE Connectivity 1768045-2 STD12Y-3 Cable Marker 4.5-6mm Pre-Printed

Order Code:

07-3858

Brand: TE Connectivity MPN: 1768045-2 EAN-13: 2050003370905

Discontinued


TE Connectivity's STD12Y-3 is a pre-printed cable marker designed specifically for an outside diameter range of 4.50 to 6 mm. It is commonly used in cable processing, industrial labelling, and as steel identifiers, offering durable and identifiable marking. Typical applications include use in industrial environments for efficiently managing and organizing cables and fastener systems.
Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 3
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Max. temperature +106°C
Min Operating Temperature -40°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6 mm
Packaging Method Strip
Packaging Quantity 369
Series STD12
Suitable for outside Ø (min.) 4.50mm

Trustpilot