TE Connectivity 1768045-1 STD12Y-2 Cable Marker Ø 4.5-6mm Imprint 2

Image Representative of Range

TE Connectivity 1768045-1 STD12Y-2 Cable Marker Ø 4.5-6mm Imprint 2

MPN
1768045-1
EAN-13
2050003356060
Order Code
07-3857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The TE Connectivity STD12Y-2 pre-printed cable marker is designed for cables with an outside diameter range of 4.50 up to 6 mm. It is used in industrial labelling to ensure clear identification in cable processing and EMC products. These markers are commonly applied in environments that require durable and reliable heat-shrink labelling solutions.
Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 2
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Packaging Method Box
Packaging Quantity 50
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot