TE Connectivity 1768042-8 STD02Y-V Wire Labels & Markers Yellow Vinyl

MPN
1768042-8
Order Code
15-3877
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2700+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 4,800 in stock

TE Connectivity 1768042-8 STD02Y-V wire labels markers are made from durable yellow vinyl.

These markers offer a strong adhesive backing ensuring firm attachment to wires and cables.

With excellent resistance to moisture and various chemicals, they are ideal for use in demanding electrical environments.

Typical applications include wire identification in industrial and commercial settings for efficient maintenance and troubleshooting.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot