TE Connectivity 1768041-2 STD01Y-9 Wire Labels Yellow 12.7mm

MPN
1768041-2
Order Code
15-3992
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 9,000 in stock

TE Connectivity's 1768041-2 STD01Y-9 wire labels are designed for efficient organisation and identification of electrical wires and cables.

These yellow labels measure 12.7mm, offering high visibility for easy marking.

Made from durable materials, they withstand harsh environmental conditions.

Typically used in industrial, commercial, and residential electrical applications, they ensure clear and reliable wire identification.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot