TE Connectivity 1752750001 TMS-SCE Wire Labels & Markers HS-SLV 1/2 RD

MPN
1752750001
Order Code
14-0265
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
250+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,250 in stock

TE Connectivity 1752750001 are durable wire labels and markers.

They have heat-shrink sleeve features for secure fitting on wires.

The markers are suitable for identification in electrical and industrial applications.

These labels are reliable and highly resistant to abrasion and solvents.


Type Cable Markers
Colour Red
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Tape and Reel
Series TMS-SCE

Reviews

Be the first to submit a review

Trustpilot