TE Connectivity's 1734346-1 is a USB Connector B Female Shrouded with four positions, designed for right-angle surface mount technology.
It features a 30-microinch gold-plated contact finish for reliable conductivity.
This connector is ideal for use in commercial and industrial data communication devices.
The robust construction ensures secure connections in various electronic equipment applications.
| Gender |
Receptacle |
| No. of Contacts |
5 |
| Mounting Direction |
Right Angle |
| Circuit Application |
Power |
| Connector System |
Cable-to-Board |
| Contact Current Rating |
1a |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Depth |
16mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Insulation Colour |
Black |
| Insulation Material |
Thermoplastic |
| Length |
16.5mm |
| Material |
Bronze |
| Maximum Operating Temperature |
50°C |
| Minimum Operating Temperature |
0°C |
| Mount |
Surface Mount, Horizontal |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Orientation |
Right Angle |
| Package Quantity |
100 |
| Packaging |
Tray |
| Pitch |
2.5 |
| Plating |
Nickel |
| Reach SVHC Compliant |
Unknown |
| RMS Current (Irms) |
1a |
| ROHS |
Yes |
| Termination |
SMD/SMT |
| USB Standard |
USB 2.0 |