TE Connectivity 1721767-5 PCH Miniature PCB Relay 1 pc SPDT 5VDC 15A

Order Code:

07-3813

Brand: TE Connectivity MPN: 1721767-5 EAN-13: 2050006995358

Discontinued


The TE Connectivity PCH-112D2M-WG is an appliance miniature PCB relay known for its reliability in industrial applications. This module includes a relay socket combo designed to provide secure and efficient electrical connections. It is typically used in various electronic and electrical systems requiring precise control and automation.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Current 33.33mA
Coil Resistance 360r
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Tin, Silver
Depth 10mm
ELV Compliant
Height 15.2mm
Length 20mm
Max Operating Temperature 85°C
Misc Attribute PCH-112D2M-WG
Mounting Type PCB
Packaging Tray
Resistance 360r
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type PCH-112D2M-WG
Voltage Rating (AC) 277v
Weight 7g
Width 10mm

Trustpilot