TE Connectivity 1721547-4 PCJ-109D3M-WG000M Connector Male Shrouded 9-Pos PCB Mt

MPN
1721547-4
Order Code
14-8431
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,400 in stock

TE Connectivity's PCJ-109D3M-WG000M connector is a male shrouded 9-position component designed for PCB mounting.

This connector provides reliable and secure electrical connections with a robust housing.

It is commonly used in industrial and automation equipment applications.

The product is identified by the manufacturer part number, 1721547-4.


Type Relay
Number of Positions 9
Mounting Type Vertical
Coil Current 22.22mA
Coil Resistance 405Ohm
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
DC Coil Voltage 9v
Maximum AC Switching Voltage 250v
Maximum DC Switching Voltage 30v
Maximum Operating Temperature 85°C
Maximum Pick-Up Voltage 6.75VDC
Maximum Switching Current 5a
Maximum Switching Power 150W|1.25kVA
Minimum Dropout Voltage 0.45VDC
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 4
Operate Time 10ms
Product Depth (mm) 7
Product Height (mm) 15
Product Length (mm) 20.4
Product Weight (g) 4
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin

Reviews

Be the first to submit a review

Trustpilot