TE Connectivity 1721539-5 Relay 1 Form A 12VDC Power Signal

MPN
1721539-5
Order Code
14-8595
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 1721539-5 is a relay designed for switching applications.

This 1 Form A relay operates on 12VDC, making it suitable for various electronic circuits.

It is typically used in automotive, industrial, and home appliance applications due to its reliability and performance.

The relay ensures efficient power signal management in complex systems.


Type Relay
Coil Voltage 12V
Contact Configuration SPST-NO
Coil Resistance 320r
Length 18.2mm
Width 10.2mm
Height 14.7mm
Coil Power 450mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Tin, Silver
Contact Plating Tin
Contact Voltage Rating (DC) 30v
Current Rating 10a
ELV Compliant
Maximum Operating Temperature 85°C
Mount Through Hole
Number of Contacts 1
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Switching Voltage 277v
Termination PCB
Throw Configuration SPST
Weight 9g

Reviews

Be the first to submit a review

Trustpilot