TE Connectivity 172129-2 FF 250 Plug Housing 2P Nylon Black Female Unshrouded

Order Code:

14-5554

Brand: TE Connectivity MPN: 172129-2
Qty Unit Price (Ex VAT)
200+ £0.619
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 22/04/2026

The TE Connectivity 172129-2 is a versatile female plug housing designed for electrical connectivity applications.

It features an unshrouded design and accommodates two positions, enhancing its ease of use.

Constructed from durable black nylon, it provides reliable performance in a range of settings.

This plug housing is typically used in automotive and industrial applications, where secure and efficient connections are crucial.


Insulation Insulated
Gender Female
Body Material Nylon
Centerline (Pitch) 5.9944mm
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
ELV Compliant
Housing Color Black
Housing Material Nylon
Lead Free Lead Free
Length 1.12inch
Material Nylon
Mating Alignment With
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Quantity 100
Pitch 6mm
Primary Product colour Black
Product Length 1.12
RoHS Compliant Yes
Sealable No
Series 250
Terminal Orientation Straight
Termination Quick Connect
Type FF 250 Plug Housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot