TE Connectivity 1721081-7 PCJ Relay General Purpose High Capacity

MPN
1721081-7
Order Code
14-8628
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
42+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 42
Available to back orderBack-order availability date - 25/10/2026

TE Connectivity, 1721081-7, is a high-capacity general purpose relay.

It features a robust construction designed for reliable switching and performance.

Suitable for industrial and commercial applications, it handles large power capacity.

This relay is often used in heating, ventilation, and air conditioning systems.


Coil Current 8.3mA
Coil Power 200mW
Coil Resistance 2.88kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 3a
Contact Material Silver
Contact Voltage Rating (AC) 250v
ELV Compliant
Height 15.01
Length 20.4mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 10ms
Package Quantity 100
Packaging Box
Power Consumption 200mW
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series PCJ, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Weight 4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot