TE Connectivity 1721081-5 PCJ Low Signal Relay PCB SPST-NO 12VDC Coil

MPN
1721081-5
Order Code
14-8506
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,925 in stock

TE Connectivity's 1721081-5 is a low signal relay designed for PCB applications.

It features a SPST-NO contact configuration and operates with a 12VDC coil.

This relay is particularly suitable for telecommunications and industrial control systems.

Its compact design ensures efficient performance in space-constrained environments.


Type Relay
Coil Voltage 12V
Contact Configuration SPST-NO
Coil Resistance 720r
Length 20.4 mm
Width 7mm
Height 15 mm
Application(s) POWER
Coil Current 16.7mA
Coil Power 200mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 3a
Contact Material Silver
Depth 7mm
Electrical Life 100000Cycles
ELV Compliant
Life (Hours) 100000Hour
Max Current Rating 3a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 100
Packaging Box
Power Consumption 200mW
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series PCJ, OEG
Termination PCB
Throw Configuration SPST
Voltage Rating (AC) 400v
Weight 4g

Reviews

Be the first to submit a review

Trustpilot