TE Connectivity 171892-1 Micro Connector Housing Male Unshrouded 9 Circuits

MPN
171892-1
Order Code
14-4232
Country of Origin
Japan
Qty Unit Price (Ex VAT)
300+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 1,515 in stock

The TE Connectivity 171892-1 is a micro connector housing designed for male, unshrouded configurations with 9 circuits.

It offers reliable connectivity in compact spaces, suitable for a variety of electronic applications.

The housing supports efficient mating and ensures secure connections.

Typical applications include use in consumer electronics and automotive systems.


Type Automotive Connector
Number of Positions 9
Contact Type Female Socket
Colour Natural
Depth 26.5mm
ELV Compliant
Gender Male
Housing colour Natural
Lead Free Not Applicable
Length 30.1mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Number of Contacts 9
Number of Rows 2
Orientation Straight
Package Quantity 2000
Packaging Bulk
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 0.236inch
Series MIC (Multi-Interlock)
Termination Crimp
Width 15mm

Reviews

Be the first to submit a review

Trustpilot