The TE Connectivity 1717254-4 is a DDR2 SODIMM socket for female connectors with 200 positions.
It features an unshrouded design, providing easy access and connectivity.
This product is typically used in compact computing devices like laptops and embedded systems.
Its reliable connection makes it suitable for high-performance memory applications.
| Type |
DIMM Connector Female |
| Number of Positions |
200 |
| Memory Type |
DDR2 SDRAM, |
| Mounting Type |
Horizontal |
| Body Orientation |
Right Angle |
| Centerline (Pitch) |
0.6096mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
.5 |
| Contact Mating Area Plating Material |
Gold Flash |
| Depth Tolerance (mm) |
±0.3 |
| Gender |
SKT |
| Height Tolerance (mm) |
±0.2 |
| Housing Colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
Yes |
| Length Tolerance (mm) |
±0.3 |
| Mating Alignment Type |
Standard Keying |
| Max Current Rating |
0.5/ContactA |
| Max Voltage Rating |
1.8v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Mounting |
Surface Mount |
| Number of Contacts |
200 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 185 |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
150 |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Peg |
| Product Depth (mm) |
26 |
| Product Height (mm) |
5.9 |
| Product Length (mm) |
71.5 |
| Row-to-Row Spacing |
0.24399999999999999 |
| Terminal Pitch (mm) |
0.6 |
| Termination Method |
Solder |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |