TE Connectivity 1717254-1 DIMM Connector Female Unshrouded 200 Positions SO DIMM

MPN
1717254-1
Order Code
14-2317
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,450 in stock

TE Connectivity's 1717254-1 is a female unshrouded DIMM connector with 200 positions.

It is designed for small outline dual in-line memory modules, offering high reliability for memory applications.

The connector is typically used in telecommunications and computing equipment.

Its compact design supports streamlined memory module installation and replacement in space-constrained environments.


Type DIMM Connector Female
Number of Positions 200
Memory Type DDR SDRAM,
Mounting Type Horizontal
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold
Depth 26mm
ELV Compliant
Flammability Rating UL94 V-0
Height 5.2mm
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 71.5mm
Mating Alignment Type Standard Keying
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 200
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 150
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 150
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Pitch 0.024inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 5.2mm
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 2.5v

Reviews

Be the first to submit a review

Trustpilot