TE Connectivity 170340-1 Terminals 250 Series Tab Unshrouded 4000 Pcs

Order Code:

15-2569

Brand: TE Connectivity MPN: 170340-1
Qty Unit Price (Ex VAT)
4000+ £0.096
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 24/04/2026

TE Connectivity 170340-1 is an unshrouded terminal from the 250 Series.

It features a tab design and is available in a bulk pack of 4000 pieces.

The terminal is commonly used in automotive and industrial applications for secure electrical connections.

Its reliable construction ensures durability and efficient performance in various electrical systems.


Insulation Non-Insulated
Tab Width 6.35mm
Tab Thickness 0.8mm
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .083 – .134
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support No
Insulation Diameter 0.134inch
Insulation Material Brass
Insulation Option Uninsulated
Lead Free Lead Free
Length 1.039inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Max Operating Temperature 105°C
Min Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 6000
Plating Unplated
Product Length 1.039
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series 250
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Tab
Type Crimp Contact
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 14
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot