TE Connectivity 1676979-3 AMP Passive Component 1W 1K 6.35x25mm

MPN
1676979-3
EAN-13
2050006660867
Order Code
07-3774
Country of Origin
China
View Full Product Range (5)

Discontinued


TE Connectivity manufactures the 1676979-3, a variable resistor ideal for fine-tuning electrical circuits. This passive electronic component is known for its reliability and precision in adjusting resistance values. It is typically used in applications requiring accurate control of electrical current and voltage.
Type Potentiometers
Resistance 1kR
Tolerance 10%
No of Turns 1
Power Rating 1W
Actuator Diameter 0.25inch
Actuator Length 0.984inch
Max Power Dissipation 1w
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Passive Electronic Components
Mount Panel
Packaging Bulk
Packaging Type Box
Resistor Type Wirewound
RoHS Compliant Yes
Series TW, Citec
Termination Solder

Trustpilot