TE Connectivity 1676966-5Metal Film Resistor 0.15 Ohm 2W SMD 5 Percent 200 Pp

TE Connectivity 1676966-5Metal Film Resistor 0.15 Ohm 2W SMD 5 Percent 200 Pp

MPN
1676966-5
EAN-13
2050005413310
Order Code
17-6902
Country of Origin
China
View Full Product Range (20)

Discontinued


TE Connectivity 1676966-5 is a metal film resistor featuring a resistance of 0.15 ohms, designed for surface mount applications with the 0603 SMD package. This component is rated for a power dissipation of 2 watts and exhibits a tolerance of 5%, making it suitable for a variety of precision electrical and electronic applications. With a temperature coefficient of 200 parts per million, it ensures reliable performance in temperature-sensitive environments. Engineers often utilise this resistor in circuits where a stable resistance is crucial, such as in instrumentation, communications equipment, and power management systems. Its reliability and compact form factor make it ideal for densely populated printed circuit boards.
Type SMD
Resistance 0.15Ω
Tolerance 5%
Power Rating 2W
Content 1
Dimensions (L x W x H) 6.7 x 4 x 3.55 mm
Height 3.55mm
Length 6.7mm
Mount Surface Mount
Packaging Tape and Reel
Product Type Metal film resistor
RoHS Compliant Yes
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 4mm

Trustpilot