TE Connectivity 1676966-1 Metal Film Resistor 0.1Ω SMD 2 W 5% 200 PPM

MPN
1676966-1
EAN-13
2050005409634
Order Code
17-6901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,890 in stock

TE Connectivity 1676966-1 Metal Film Resistor is a surface-mount device (SMD) with a resistance of 0.1 ohms, designed in the 0603 package size. This resistor is rated for a power capacity of 2 watts with a tolerance of 5%, ensuring reliable performance in various electrical circuits. The device features a temperature coefficient of 200 parts per million (ppm), which makes it suitable for applications requiring precision over a wide temperature range. Typical applications for the 1676966-1 resistor include power supplies, instrumentation, and other electronic equipment where stable resistance values are crucial. Its robust performance characteristics ensure it is a valuable component in modern electronic design.
Type SMD
Resistance 0.1Ω
Tolerance 5%
Power Rating 2W
Content 1
Dimensions (L x W x H) 6.7 x 4 x 3.55 mm
Height 3.55mm
Length 6.7mm
Mount Surface Mount
Packaging Tape and Reel
Product Type Metal film resistor
RoHS Compliant Yes
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 4mm

Reviews

Be the first to submit a review

Trustpilot