TE Connectivity 1676480-3 Thick Film Resistor SMD CRG0402 1 Percent 10K

MPN
1676480-3
Order Code
14-9510
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
80000+ £0.0050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80000
Despatched within 5 working days - 420,000 in stock

The TE Connectivity 1676480-3 is a thick film resistor suitable for surface-mount applications.

This CRG0402 model has a resistance of 10k ohms with a 1 percent tolerance.

It is commonly used in electronic circuits requiring precise resistance values.

Typical applications include consumer electronics and communication devices.


Type Resistor
Resistance 10kΩ
Tolerance 1%
Voltage 50V
Power Rating .063

Reviews

Be the first to submit a review

Trustpilot