TE Connectivity 1676364-1 RN 0805 511R 0.1% 10PPM Precision Resistor

MPN
1676364-1
Order Code
14-7743
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
250+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,000 in stock

TE Connectivity's precision resistor, 1676364-1, is characterised by its high accuracy, featuring a 511 ohm resistance with a 0.1% tolerance.

Designed for precision applications, it boasts a 10 parts per million (PPM) temperature coefficient, ensuring stability under varying conditions.

This resistor is typically used in precision electronic circuits where high accuracy and low drift are crucial.

Ideal for industrial and scientific equipment, it ensures reliable performance in demanding environments.


Type Resistor
Resistance 511r
Tolerance 0.1%
Voltage 150V
PPM 10ppm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 100mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 250
Package/Case 0805
Packaging Bulk
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot