TE Connectivity 1676356-2 Fixed Resistor 4220Ohm 0.1W Thin Film 0.1%

MPN
1676356-2
Order Code
14-7775
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.522
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1676356-2 is a fixed resistor with a resistance value of 4220 ohms.

It features a 0.1 watt power rating and a high precision thin film construction with 0.1% tolerance.

This component is ideal for precise electronic circuits requiring stable and reliable performance.

Common applications include instrumentation, measurement equipment, and other high-accuracy devices.


Type Resistor
Resistance 4.22kR
Tolerance 0.1%
Voltage 150V
Power Rating 0.1W
PPM 100ppm
Case Code (Imperial) 0805
Case Code (Metric) 2012
Construction Rectangular
Depth 1.25mm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 100mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot