TE Connectivity 1676256-3 RN 0805 Resistor 226R 0.1% 10PPM 5KRL

MPN
1676256-3
Order Code
14-7684
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1676256-3 is a precision RN 0805 resistor with a resistance of 226 ohms.

It offers an accuracy of 0.1% and a temperature coefficient of 10ppm, ensuring high stability in various conditions.

This resistor is ideal for precise electronic applications, such as medical devices and communication equipment.

Its high reliability and tolerance make it suitable for demanding industrial environments.


Type Resistor
Resistance 226r
Tolerance 0.1%
Voltage 150V
PPM 10ppm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 100mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 5000
Package/Case 0805
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot