TE Connectivity 1676170-2 RN 0805 Fixed Resistor Thin Film 0.1W 127K 0.1% 10PPM

MPN
1676170-2
Order Code
14-7778
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 18/07/2026

The TE Connectivity 1676170-2 is a fixed thin film resistor with a resistance of 127K ohms.

It has a power rating of 0.1W and an accuracy tolerance of 0.1%.

The resistor boasts a low temperature coefficient of 10 ppm, ensuring stability across temperature variations.

It is typically used in precision electronic applications where accuracy and reliability are crucial.


Type Resistor
Resistance 127kR
Tolerance 0.1%
Voltage 150V
Power Rating 0.1W
PPM 10ppm
Case Code (Imperial) 0805
Case Code (Metric) 2012
Construction Rectangular
DC Rated Voltage 100v
Depth 1.25mm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 100mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Yes
Resistor Type Thin Film
RoHS Compliant Yes
Series RN73, Holsworthy
Voltage Rating 100v
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot