TE Connectivity 1676142-1 RN0805 Resistor 100K 0.1% 10PPM Cut Length

MPN
1676142-1
Order Code
14-7724
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
250+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 1676142-1 is a precision RN0805 resistor.

It provides a resistance of 100K with 0.1% tolerance and 10 PPM thermal stability.

This resistor is ideal for high-precision electronic circuits.

It is commonly used in applications requiring exact resistance values, such as measurement and calibration devices.


Type Resistor
Resistance 100kR
Tolerance 0.1%
Voltage 150V
PPM 10ppm
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot