The TE Connectivity 165565-2 is a quick disconnect terminal for electrical connections.
It features a female unshrouded design that provides easy attachment and detachment in wiring applications.
This terminal is commonly used in automotive and consumer electronics for efficient power and signal transmission.
Its robust construction ensures reliable performance in various environments.
| Insulation |
Insulated |
| Colour |
Red |
| Gender |
Female |
| Barrel Type |
Closed |
| Body Material |
Bronze |
| Body Plating |
Tin |
| Compatible Insulation Diameter Range |
.14 |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
0.14inch |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Lead Free |
Not Applicable |
| Length |
19.8mm |
| Material |
Bronze |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.11 |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Product Length |
.779 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Fastin-Faston, PIDG |
| Terminal Material |
Bronze |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Crimp Connector |
| Voltage Rating |
300v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
592 – 2960 |
To use this facility please Sign In.
Sign In