TE Connectivity 1625999-3 HSC100 Wirewound Resistor 10R 5% Chassis Mount

MPN
1625999-3
Order Code
14-9583
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
10+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 190 in stock

The TE Connectivity 1625999-3 is a wirewound resistor with a resistance of 10 ohms and a tolerance of 5%, designed for chassis mounting.

It is known for its high stability and reliability under varying electrical conditions.

This resistor is often used in industrial equipment and power supplies.

Its robust construction makes it suitable for high-power applications.


Type Resistor
Resistance 10r
Tolerance 5%
Depth 47.5mm
Height 26mm
Length 87.5mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot