TE Connectivity 1625890-9 Metal Oxide Resistor 2W SM 5 Percent 12K

MPN
1625890-9
Order Code
14-9476
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
12000+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 20/07/2026

The TE Connectivity 1625890-9 is a metal oxide resistor with a power rating of 2 watts.

It offers a resistance value of 12 kilohms with a tolerance of 5 percent.

This component is ideal for circuit applications requiring reliable heat dissipation and stability.

It is commonly used in power supplies, amplifiers, and other electronic devices.


Type Resistor
Resistance 12kR
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot