TE Connectivity 1625890-8 Metal Oxide Resistors 2W 5% 120R

MPN
1625890-8
Order Code
15-9622
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 9,000 in stock

TE Connectivity 1625890-8 is a metal oxide resistor with a power rating of 2 watts.

It has a resistance value of 120 ohms with a tolerance of 5 percent.

The resistor is known for its reliability and stability in high-temperature environments.

Typical applications include use in electronic circuits requiring precision and robust performance.


Type Resistor
Resistance 120r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot