TE Connectivity 1625890-6 Metal Oxide Resistor 2W 5 Percent 10 Ohm

MPN
1625890-6
Order Code
14-9498
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 3,000 in stock

TE Connectivity's 1625890-6 is a metal oxide resistor with a power rating of 2 watts.

It features a tolerance of 5 percent and a resistance value of 10 ohms.

This component is commonly used in electronic circuits for current limiting and voltage division.

It is suitable for applications requiring reliable performance under high temperature and overload conditions.


Type Resistor
Resistance 10r
Tolerance 5%
Construction Cylindrical
DC Rated Voltage 350v
ELV Compliant
Height 5mm
Lead Length 25mm
Lead/Base Style Axial
Length 0.472inch
Max Power Dissipation 2w
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial
Voltage Rating 350v
Width 12mm

Reviews

Be the first to submit a review

Trustpilot